RS PRO Gland Packing Polytetrafluoroethylene Gland & Valve Packing, 8 m, 18 m/s rotary speed, 3000 kPa max
- RS Stock No.:
- 606-551
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€39.06
(exc. VAT)
€48.04
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.06 |
*price indicative
- RS Stock No.:
- 606-551
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gland & Valve Packing | |
| Material | Polytetrafluoroethylene | |
| Rotary Speed | 18m/s | |
| Maximum Operating Temperature | 280°C | |
| Sub Type | Gland Packing | |
| Maximum Operating Pressure | 3000 kPa | |
| Section | 3mm | |
| Length | 8m | |
| Standards/Approvals | ANSI-ESD S20.20:2021, BAM, FDA, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gland & Valve Packing | ||
Material Polytetrafluoroethylene | ||
Rotary Speed 18m/s | ||
Maximum Operating Temperature 280°C | ||
Sub Type Gland Packing | ||
Maximum Operating Pressure 3000 kPa | ||
Section 3mm | ||
Length 8m | ||
Standards/Approvals ANSI-ESD S20.20:2021, BAM, FDA, RoHS | ||
- COO (Country of Origin):
- BG
RS PRO 5mm Gland Packing, Polytetrafluoroethylene
This RS PRO gland packing is designed for high-performance sealing applications. Made from Durable polytetrafluoroethylene, it is Ideal for use in environments requiring high chemical resistance and thermal stability. The packing is suitable for both static and dynamic sealing, providing reliable performance in demanding industrial settings.
Features and Benefits
Material: Polytetrafluoroethylene provides superior chemical resistance and durability.
Maximum Operating Pressure: 3000 kPa ensures suitability for high-pressure applications.
Maximum Operating Temperature: 280 °C allows for use in high-temperature environments.
Rotary Speed: 18 m/s supports high-speed applications.
Section: 5 mm for precise fitting and sealing.
Length: 8 m offers ample material for various applications.
Standards Approvals: Complies with BAM and FDA standards for quality assurance.
Maximum Operating Pressure: 3000 kPa ensures suitability for high-pressure applications.
Maximum Operating Temperature: 280 °C allows for use in high-temperature environments.
Rotary Speed: 18 m/s supports high-speed applications.
Section: 5 mm for precise fitting and sealing.
Length: 8 m offers ample material for various applications.
Standards Approvals: Complies with BAM and FDA standards for quality assurance.
Applications
Chemical processing industries
Pharmaceutical manufacturing
Food and beverage production
Petrochemical plants
Pharmaceutical manufacturing
Food and beverage production
Petrochemical plants
Additional Information
Complies with BAM and FDA standards for safe use in sensitive environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Gland Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 3000 kPa max
- RS PRO Gland Packing Graphite 8 m 8500 kPa max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 250 bar max
- RS PRO Gland Packing Polyacrylic Gland & Valve Packing 10 m/s rotary speed, 2000 kPa max
- RS PRO Gland Packing Graphite Gland & Valve Packing 30 m/s rotary speed, 20000 kPa max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 20 m/s rotary speed, 100 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 3 m/s rotary speed, 200 bar max
- Connector Tool Kits | Ferrule Tool Kit
