RS PRO Gland Packing Polyacrylic Gland & Valve Packing, 8 m, 10 m/s rotary speed, 2000 kPa max
- RS Stock No.:
- 606-575
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€179.41
(exc. VAT)
€220.67
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.41 |
*price indicative
- RS Stock No.:
- 606-575
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gland & Valve Packing | |
| Material | Polyacrylic | |
| Rotary Speed | 10m/s | |
| Maximum Operating Temperature | 200°C | |
| Sub Type | Gland Packing | |
| Maximum Operating Pressure | 2000 kPa | |
| Section | 12.5mm | |
| Standards/Approvals | ANSI-ESD S20.20:2021, RoHS | |
| Length | 8m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gland & Valve Packing | ||
Material Polyacrylic | ||
Rotary Speed 10m/s | ||
Maximum Operating Temperature 200°C | ||
Sub Type Gland Packing | ||
Maximum Operating Pressure 2000 kPa | ||
Section 12.5mm | ||
Standards/Approvals ANSI-ESD S20.20:2021, RoHS | ||
Length 8m | ||
- COO (Country of Origin):
- BG
RS PRO 8m Polyacrylic Gland Packing, 12.5mm Section
This RS PRO gland packing is designed for sealing applications in various industrial environments. Made from Durable polyacrylic material, it is Ideal for use in high-pressure and high-temperature settings, providing reliable sealing performance. The packing is suitable for both static and dynamic applications, ensuring versatility and efficiency.
Features and Benefits
Material: Polyacrylic construction ensures durability and resistance to wear.
Length: 8m length provides ample material for multiple applications.
Section: 12.5mm section size for optimal sealing performance.
Maximum Operating Pressure: Withstands up to 2000 kPa, suitable for high-pressure environments.
Maximum Operating Temperature: Operates effectively up to 200 °C, Ideal for high-temperature applications.
Rotary Speed: Supports speeds up to 10 m/s, suitable for dynamic applications.
Length: 8m length provides ample material for multiple applications.
Section: 12.5mm section size for optimal sealing performance.
Maximum Operating Pressure: Withstands up to 2000 kPa, suitable for high-pressure environments.
Maximum Operating Temperature: Operates effectively up to 200 °C, Ideal for high-temperature applications.
Rotary Speed: Supports speeds up to 10 m/s, suitable for dynamic applications.
Applications
Chemical processing plants
Petrochemical industries
Power generation facilities
Water treatment plants
Petrochemical industries
Power generation facilities
Water treatment plants
Additional Information
This gland packing is designed to meet stringent industrial standards, ensuring reliable performance in critical applications. Suitable for both static and dynamic sealing tasks.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Gland Packing Polyacrylic Gland & Valve Packing 10 m/s rotary speed, 2000 kPa max
- RS PRO Gland Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 3000 kPa max
- RS PRO Gland Packing Graphite Gland & Valve Packing 30 m/s rotary speed, 20000 kPa max
- RS PRO Gland Packing Graphite 8 m 8500 kPa max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 20 m/s rotary speed, 100 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 250 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 3 m/s rotary speed, 200 bar max
- RS PRO 175mm LCD Inclinometer
