RS PRO Gland Packing Graphite Gland & Valve Packing, 8 m, 30 m/s rotary speed, 20000 kPa max

Subtotal (1 unit)*

€112.10

(exc. VAT)

€137.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.10

*price indicative

RS Stock No.:
606-573
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Gland & Valve Packing

Material

Graphite

Rotary Speed

30m/s

Maximum Operating Temperature

650°C

Sub Type

Gland Packing

Maximum Operating Pressure

20000 kPa

Section

9.5mm

Length

8m

Standards/Approvals

ANSI-ESD S20.20:2021, RoHS

COO (Country of Origin):
BG

RS PRO 8m Graphite Gland Packing, 9.5mm Section


RS PRO offers a high-quality graphite gland packing designed for sealing applications in industrial environments. This product is Ideal for use in high-pressure and high-temperature settings, providing reliable performance and durability.

Features and Benefits


Material: Graphite construction offers excellent thermal conductivity and chemical resistance.
Maximum Operating Pressure: Withstands up to 20000 kPa, suitable for high-pressure applications.
Maximum Operating Temperature: Operates effectively up to 650 °C, Ideal for high-temperature environments.
Rotary Speed: Supports speeds up to 30 m/s, ensuring compatibility with fast-moving machinery.
Section Size: 9.5 mm section provides a robust seal for various applications.
Length: 8 m length allows for multiple uses or large-scale applications.

Applications


Petrochemical industry
Power generation
Pulp and paper industry
Chemical processing

Additional Information


Complies with industry standards for gland and valve packing.
Suitable for both static and dynamic sealing applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy