Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing, 8 m, 18 m/s rotary speed, 250 bar max
- RS Stock No.:
- 796-0713
- Mfr. Part No.:
- PAC00049000300008
- Manufacturer:
- Klinger
Image representative of range
Subtotal (1 unit)*
€68.20
(exc. VAT)
€83.89
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.20 |
*price indicative
- RS Stock No.:
- 796-0713
- Mfr. Part No.:
- PAC00049000300008
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gland & Valve Packing | |
| Material | Polytetrafluoroethylene | |
| Rotary Speed | 18m/s | |
| Maximum Operating Temperature | 280°C | |
| Sub Type | Compression Packing | |
| Maximum Operating Pressure | 250 bar | |
| Section | 3mm | |
| Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gland & Valve Packing | ||
Material Polytetrafluoroethylene | ||
Rotary Speed 18m/s | ||
Maximum Operating Temperature 280°C | ||
Sub Type Compression Packing | ||
Maximum Operating Pressure 250 bar | ||
Section 3mm | ||
Length 8m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Klinger K49 Series
Part of Klingers Topline product range. K49 has been designed as a multi-use compression packing capable of covering a broad range of applications helping to reduce the variety of gland packing that must be held in stock. Rapid heat dispersion enables this packing to be used in high speed systems where standard PTFE products would not be suitable. PTFE filaments have been impregnated with a graphite based lubricant. Suitable for a wide range of industries including water, distilleries, chemical processing, refineries and petrochemical plants. Useable with most media including strong acids and alkalis.
WRAS Approved for use with potable water.
Rapid Heat dissapation
Chemical reistant
Suitable for valve and pump packing
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
Note
Note: Packing should not be subjected to the maximums of temperature, pressure and speed simultaneously
Related links
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 250 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 3 m/s rotary speed, 200 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 20 m/s rotary speed, 100 bar max
- RS PRO Gland Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 3000 kPa max
- Klinger Compression Packing Acrylic Fibre Gland Packing 10 m/s rotary speed, 100 bar max
- Klinger Compression Packing Exfoliated Graphite Gland Packing 20 m/s rotary speed, 280 bar max
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
