Klinger Compression Packing Acrylic Fibre Gland Packing, 8 m, 10 m/s rotary speed, 100 bar max

Image representative of range

Subtotal (1 unit)*

€19.85

(exc. VAT)

€24.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.85

*price indicative

RS Stock No.:
700-1514
Mfr. Part No.:
PAC00010000320008
Manufacturer:
Klinger
Find similar products by selecting one or more attributes.
Select all

Brand

Klinger

Product Type

Gland Packing

Material

Acrylic Fibre

Rotary Speed

10m/s

Maximum Operating Temperature

260°C

Sub Type

Compression Packing

Maximum Operating Pressure

100 bar

Section

3.2mm

Length

8m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Synthetic Packing Series K10


Combination of acrylic yarn and PTFE, producing an economic yet versatile synthetic packing

Requires little adjustment after initial installation

Ideal for general valve and pump use

Suitable for a wide range of chemical media including steam, oil and hydrocarbons

WRAS approval for use with potable water

Supplied as 8m coil

Gland & Valve Packings


Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Note

Note: Packing should not be subjected to the maximums of temperature, pressure and speed simultaneously

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy