Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing, 8 m, 20 m/s rotary speed, 100 bar max
- RS Stock No.:
- 796-0700
- Mfr. Part No.:
- PAC00025001600008
- Manufacturer:
- Klinger
Image representative of range
Subtotal (1 unit)*
€395.33
(exc. VAT)
€486.26
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.33 |
*price indicative
- RS Stock No.:
- 796-0700
- Mfr. Part No.:
- PAC00025001600008
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gland & Valve Packing | |
| Material | Polytetrafluoroethylene | |
| Rotary Speed | 20m/s | |
| Maximum Operating Temperature | 280°C | |
| Sub Type | Compression Packing | |
| Maximum Operating Pressure | 100 bar | |
| Section | 16mm | |
| Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gland & Valve Packing | ||
Material Polytetrafluoroethylene | ||
Rotary Speed 20m/s | ||
Maximum Operating Temperature 280°C | ||
Sub Type Compression Packing | ||
Maximum Operating Pressure 100 bar | ||
Section 16mm | ||
Length 8m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Klinger K25 Series
Manufactured from high strength aramid with added PTFE to aid lubrication.Klinger K25 compression packings excellent dimensional stability and extrusion resistance make it ideal for high stress environments such as plunger pumps. Resistant to the abrasion caused by suspended solids and shear effect caused by cold fluids. Suitable for valve and pump packing in harsh environments such as refineries, mines and quarries, steel works and cement works.
WRAS approval for potable water applications
Suitable for Plunger pumps
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
Note
Note: Packing should not be subjected to the maximums of temperature, pressure and speed simultaneously
Related links
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 20 m/s rotary speed, 100 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 3 m/s rotary speed, 200 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 250 bar max
- Klinger Compression Packing Acrylic Fibre Gland Packing 10 m/s rotary speed, 100 bar max
- Klinger Compression Packing Exfoliated Graphite Gland Packing 20 m/s rotary speed, 280 bar max
- RS PRO Gland Packing Polytetrafluoroethylene Gland Packing 28 m/s rotary speed
- RS PRO 175mm LCD Inclinometer
