RS PRO Alloy Steel Compression Spring, 135 mm x 22 mm OD, 1.63 N/mm
- RS Stock No.:
- 121-286
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€13.71
(exc. VAT)
€16.86
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 371 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.71 | €2.742 |
*price indicative
- RS Stock No.:
- 121-286
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outside Diameter | 22mm | |
| Product Type | Compression Spring | |
| Wire Diameter | 2mm | |
| Free Length | 135mm | |
| Minimum Working Length | 38.8mm | |
| Load at Minimum Working Length | 158.87N | |
| Material | Alloy Steel | |
| Spring Rate | 1.63N/mm | |
| End Type | Closed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outside Diameter 22mm | ||
Product Type Compression Spring | ||
Wire Diameter 2mm | ||
Free Length 135mm | ||
Minimum Working Length 38.8mm | ||
Load at Minimum Working Length 158.87N | ||
Material Alloy Steel | ||
Spring Rate 1.63N/mm | ||
End Type Closed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Music Wire Steel Compression Springs
A range of compression springs from our RS PRO offer which come in various sizes and lengths and with closed and ground and closed not ground end types. Compression springs are very popular as they can store a large amount of energy in a small space making them ideal for a great range of uses.
These RS PRO compression springs also referred to as coil springs have varying degrees of stiffness which is also known as spring rate.
Coiled springs are designed so they can push back to the springs original height when they are compressed. These springs are used to keep components from meeting.
RS PRO have a great range of compression springs with wire diameters from 0.2 to 2.2 mm and spring rates from 0.06 N/mm to 22.56 N/mm.
Features and Benefits:
Coil spring design for strength and elasticity
Wire diameter ends up to 0.8 mm are squared and unground
Wire diameter ends 1.00 mm and over are squared and ground
Manufactured with a right hand helix
Material; Steel Alloy
Spring can be directly put on the rod products or put into the tube products
Typical Applications:
Compression springs are a very popular spring and can be used in a number of different industries. This type of spring can be used in:
Ball point pens
Vehicles
Mobile phones
Valves
Electrical switches
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
The load at minimum working length is the load required to compress the spring to that length. All dimensions and forces to conform to DIN 2095 (grade 2).
Related links
- RS PRO Alloy Steel Compression Spring 1.23 N/mm
- RS PRO Alloy Steel Compression Spring 8.92 N/mm
- RS PRO Alloy Steel Compression Spring 8.09 N/mm
- RS PRO Alloy Steel Compression Spring 7.87 N/mm
- RS PRO Alloy Steel Compression Spring 3.61 N/mm
- RS PRO Alloy Steel Compression Spring 0.22 N/mm
- RS PRO Alloy Steel Compression Spring 0.72 N/mm
- RS PRO Alloy Steel Compression Spring 0.81 N/mm
