Kensington Sitting/Standing Computer Desk 215 mm x 820mm x 1.025 m
- RS Stock No.:
- 652-366
- Mfr. Part No.:
- K52804WW
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€731.18
(exc. VAT)
€899.35
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €731.18 |
*price indicative
- RS Stock No.:
- 652-366
- Mfr. Part No.:
- K52804WW
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Work Position | Sitting/Standing | |
| Product Type | Computer Desk | |
| Wheeled | No | |
| Keyboard Shelf | Yes | |
| Material | MDF | |
| Colour | Black | |
| Depth | 1.025m | |
| Adjustable Height | Yes | |
| Height | 215mm | |
| Width | 820mm | |
| Number of Storage Shelf | 1 | |
| CPU Compartment | No | |
| Standards/Approvals | RoHS | |
| Load Capacity | 15.9kg | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Work Position Sitting/Standing | ||
Product Type Computer Desk | ||
Wheeled No | ||
Keyboard Shelf Yes | ||
Material MDF | ||
Colour Black | ||
Depth 1.025m | ||
Adjustable Height Yes | ||
Height 215mm | ||
Width 820mm | ||
Number of Storage Shelf 1 | ||
CPU Compartment No | ||
Standards/Approvals RoHS | ||
Load Capacity 15.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington SmartFit Sit/Stand Desk is designed to seamlessly transition between sitting and standing positions, promoting a healthier and more Active work environment. This innovative desk features a pneumatic elevation system, allowing effortless height adjustments while maintaining a strong and stable structure. Ideal for dual monitor setups, it offers ample workspace within a Compact footprint and simplifies ergonomic adjustments through its scientifically-backed SmartFit system. With its sleek design and practical features, the SmartFit Sit/Stand Desk not only enhances comfort but also supports productivity by encouraging movement throughout the day.
Pneumatic lift enables smooth and effortless adjustments between sitting and standing positions
Two-tier structure provides ample space for a dual monitor setup
Space-saving design ensures the workstation rises and lowers without occupying additional floor space
SmartFit system assists in setting the Ideal ergonomic height for increased comfort and performance
Supports a weight capacity of up to 30lbs (13.6kg) on the main desk surface
Zero-footprint mounting allows the addition of a Vesa Mounting Plate for connecting a Kensington dock
Integrated cable management system keeps monitor and accessory cables organised and tidy
Related links
- Leitz Sitting/Standing Computer Desk 700 mm x 720mm x 1.2 m
- Leitz Sitting/Standing Computer Desk 800 mm x 720mm x 1.4 m
- Bott Sitting/Standing Computer Desk 342 mm x 350mm x 290 mm
- StarTech.com Sitting/Standing Computer Desk 160 mm x 1.134m x 703 mm
- StarTech.com Sitting/Standing Computer Desk 1.2 m x 800mm x 600 mm
- StarTech.com Sitting/Standing Computer Desk 160 mm x 900mm x 666 mm
- Roline Sitting/Standing Computer Desk 705 mm x 1.25m x 810 mm
- RS PRO Sitting/Standing Computer Desk 1176 mm x 1200mm x 600 mm
