RS Better World
Leitz Sitting/Standing Computer Desk 700 mm x 720mm x 1.2 m
- RS Stock No.:
- 853-782
- Mfr. Part No.:
- 67701001
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€443.64
(exc. VAT)
€545.68
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €443.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 853-782
- Mfr. Part No.:
- 67701001
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Computer Desk | |
| Work Position | Sitting/Standing | |
| Wheeled | No | |
| Keyboard Shelf | No | |
| Material | Metal, Wood | |
| Colour | White | |
| Depth | 1.2m | |
| Height | 700mm | |
| Adjustable Height | Yes | |
| Width | 720mm | |
| CPU Compartment | No | |
| Standards/Approvals | FSC | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Computer Desk | ||
Work Position Sitting/Standing | ||
Wheeled No | ||
Keyboard Shelf No | ||
Material Metal, Wood | ||
Colour White | ||
Depth 1.2m | ||
Height 700mm | ||
Adjustable Height Yes | ||
Width 720mm | ||
CPU Compartment No | ||
Standards/Approvals FSC | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
- COO (Country of Origin):
- CN
The Kensington Compact Electric Sit-Stand Desk offers a modern workspace solution that promotes continuous movement and comfort during work hours, making it Ideal for various work environments.
Smooth electric height adjustment from 72cm to 118cm with a quiet motor
Accommodates up to 60kg, featuring a spacious desktop for multiple monitors
Includes four programmable height presets for quick adjustments
Equipped with USB-C and USB-A ports, child lock, and anti-collision design
Related links
- Leitz Sitting/Standing Computer Desk 800 mm x 720mm x 1.4 m
- RS PRO Sitting/Standing Computer Workstation 120 mm x 720mm x 415 mm
- Leitz Sitting/Standing PC Stand 310 mm x 350mm x 700 mm
- StarTech.com Sitting/Standing Computer Desk 1.2 m x 800mm x 600 mm
- Leitz Sitting/Standing Organiser 270 mm x 800mm x 103 mm
- Leitz Sitting/Standing PC Stand 1.14 m x 600mm x 800 mm
- Leitz Sitting/Standing Organiser 330 mm x 450mm x 61 mm
- Leitz Sitting/Standing PC Stand 380 mm x 420mm x 800 mm
