PUI Audio Omni-Directional, Surface Microphone -38dBV/Pa
- RS Stock No.:
- 758-963
- Mfr. Part No.:
- AMM-2738-4-B
- Manufacturer:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€1.75
(exc. VAT)
€2.15
(inc. VAT)
In Stock
- 1,248 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €1.75 |
| 10 - 24 | €1.38 |
| 25 - 49 | €1.26 |
| 50 - 99 | €1.18 |
| 100 + | €1.09 |
*price indicative
- RS Stock No.:
- 758-963
- Mfr. Part No.:
- AMM-2738-4-B
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Sensitivity | -38dBV/Pa | |
| Product Type | Microphone | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 1.8V | |
| Mount Type | Surface | |
| Output Impedance | 400Ω | |
| Signal to Noise Ratio | 64dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 20000Hz | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS / Halogen Free | |
| Height | 900μm | |
| Series | AMM | |
| Minimum Frequency | 10Hz | |
| Termination Style | SMD | |
| Supply Current | 160μA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Sensitivity -38dBV/Pa | ||
Product Type Microphone | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 1.8V | ||
Mount Type Surface | ||
Output Impedance 400Ω | ||
Signal to Noise Ratio 64dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 20000Hz | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS / Halogen Free | ||
Height 900μm | ||
Series AMM | ||
Minimum Frequency 10Hz | ||
Termination Style SMD | ||
Supply Current 160μA | ||
- COO (Country of Origin):
- KR
The PUI Audio microphone is an analog-output MEMS Omni-directional device designed for versatile audio applications, delivering high sensitivity and robust performance in varied environments.
1.85mm x 2.75mm Compact package size enhances integration flexibility
Offers -38dBV sensitivity for superior audio capture
Features a 64dB signal-to-noise ratio for clear sound reproduction
Related links
- PUI Audio Omni-Directional, Surface Microphone -38dBV/Pa
- PUI Audio Omni-Directional, Surface Microphone -42dBV/Pa
- PUI Audio Omni-Directional, Surface Microphone -42dB
- PUI Audio Omni-Directional, Surface 3.5 mm Microphone -37dB
- PUI Audio Omni-Directional, Surface Digital Microphone -37dBFS
- PUI Audio Omni-Directional, Surface 3.5 mm Microphone -35dB
- PUI Audio Omni-Directional, Surface Digital Microphone -26dBFS
- PUI Audio Omni-Directional, Surface Microphone -26dB
