PUI Audio Omni-Directional, Surface Digital Microphone -37dBFS
- RS Stock No.:
- 758-966
- Mfr. Part No.:
- DMM-3537-2-B
- Manufacturer:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€3.58
(exc. VAT)
€4.40
(inc. VAT)
In Stock
- 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €3.58 |
| 10 - 24 | €2.81 |
| 25 - 49 | €2.56 |
| 50 - 99 | €2.39 |
| 100 + | €2.23 |
*price indicative
- RS Stock No.:
- 758-966
- Mfr. Part No.:
- DMM-3537-2-B
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Sensitivity | -37dBFS | |
| Product Type | Digital Microphone | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 1.8V | |
| Mount Type | Surface | |
| Output Impedance | 400Ω | |
| Signal to Noise Ratio | 68dB | |
| Maximum Frequency | 20000Hz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1mm | |
| Minimum Frequency | 20Hz | |
| Termination Style | SMD | |
| Standards/Approvals | RoHS / Halogen Free | |
| Series | DMM | |
| Supply Current | 310μA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Sensitivity -37dBFS | ||
Product Type Digital Microphone | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 1.8V | ||
Mount Type Surface | ||
Output Impedance 400Ω | ||
Signal to Noise Ratio 68dB | ||
Maximum Frequency 20000Hz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1mm | ||
Minimum Frequency 20Hz | ||
Termination Style SMD | ||
Standards/Approvals RoHS / Halogen Free | ||
Series DMM | ||
Supply Current 310μA | ||
- COO (Country of Origin):
- KR
The PUI Audio digital MEMS Omni-directional microphone delivers high-performance audio capture, Ideal for applications where clarity and precision are paramount.
Compact 2.65mm x 3.50mm package ensures easy integration
Offers a nominal -37dBFS sensitivity for clear audio reproduction
Boasts a signal-to-noise ratio of 68dB for reliable performance
Related links
- PUI Audio Omni-Directional, Surface Digital Microphone -26dBFS
- PUI Audio Omni-Directional, Surface 3.5 mm Microphone -37dB
- PUI Audio Omni-Directional, Surface 3.5 mm Microphone -35dB
- PUI Audio Omni-Directional, Surface Microphone -42dB
- PUI Audio Omni-Directional, Surface Microphone -38dBV/Pa
- PUI Audio Omni-Directional, Surface Microphone -26dB
- PUI Audio Omni-Directional, Surface 6 mm Condenser Microphone Component -22dBV/Pa
- PUI Audio Omni-Directional, Surface Microphone -42dBV/Pa
