RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -42dB
- RS Stock No.:
- 171-0874
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save €62.00
View bulk pricing optionsSubtotal (1 tray of 100 units)*
€99.50
(exc. VAT)
€122.40
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 400 | €0.995 | €99.50 | - |
| 500 - 900 | €0.871 | €87.10 | €62.00 |
| 1000 + | €0.824 | €82.40 | €171.00 |
*price indicative
- RS Stock No.:
- 171-0874
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensitivity | -42dB | |
| Product Type | Microphone Condenser | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 2V | |
| Mount Type | Surface | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 60dB | |
| Diameter | 6mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Frequency | 16kHz | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Termination Style | Solder Pad | |
| Minimum Frequency | 50Hz | |
| Height | 2.2mm | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensitivity -42dB | ||
Product Type Microphone Condenser | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 2V | ||
Mount Type Surface | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 60dB | ||
Diameter 6mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Frequency 16kHz | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Termination Style Solder Pad | ||
Minimum Frequency 50Hz | ||
Height 2.2mm | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
Related links
- RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -42dB
- RS PRO Omni-Directional, Lead Wire 6 mm Microphone Condenser -42dB
- RS PRO Omni-Directional, Through Hole 6 mm Microphone Condenser -42dB
- RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -41dB
- RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -40dB
- RS PRO Omni-Directional, Board 9.7 mm Microphone Condenser 42dB
- RS PRO Omni-Directional, Through Hole 4 mm Microphone Condenser -42dB
- RS PRO Omni-Directional, Lead Wire 4 mm Microphone Condenser -42dB
