RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -40dB
- RS Stock No.:
- 171-0876
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save €50.00
View bulk pricing optionsSubtotal (1 tray of 100 units)*
€105.60
(exc. VAT)
€129.90
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 400 | €1.056 | €105.60 | - |
| 500 + | €0.956 | €95.60 | €50.00 |
*price indicative
- RS Stock No.:
- 171-0876
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Microphone Condenser | |
| Sensitivity | -40dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 2V | |
| Mount Type | Surface | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 60dB | |
| Diameter | 6mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Frequency | 16kHz | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 2.2mm | |
| Termination Style | Solder Pad | |
| Minimum Frequency | 50Hz | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Microphone Condenser | ||
Sensitivity -40dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 2V | ||
Mount Type Surface | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 60dB | ||
Diameter 6mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Frequency 16kHz | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 2.2mm | ||
Termination Style Solder Pad | ||
Minimum Frequency 50Hz | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
Related links
- RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -40dB
- RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -41dB
- RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -42dB
- RS PRO Omni-Directional, Through Hole 6 mm Microphone Condenser -40dB
- RS PRO Omni-Directional, PCB 6 mm Microphone -40dB
- RS PRO Omni-Directional, Through Hole 6 mm Microphone Condenser -38dB
- RS PRO Omni-Directional, Lead Wire 6 mm Microphone Condenser -42dB
- RS PRO Omni-Directional, Through Hole 6 mm Microphone Condenser -42dB
