- RS Stock No.:
- 600-486
- Mfr. Part No.:
- 20CJB3W
- Manufacturer:
- Schneider Electric
2 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€20.50
(exc. VAT)
€25.22
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €20.50 | €2.05 |
10 - 49 | €19.54 | €1.954 |
50 + | €18.41 | €1.841 |
*price indicative |
- RS Stock No.:
- 600-486
- Mfr. Part No.:
- 20CJB3W
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Circular Boxes & Lids
Circular Boxes in a variety of configurations manufactured from PVC to comply with BS4607
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint
Standards
BS4607 & BS6099
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Through Box |
Material | uPVC |
Colour | White |