Schneider Electric Inspection Elbow, Conduit Fitting, 20mm Nominal Size, uPVC, White
- RS Stock No.:
- 600-543
- Mfr. Part No.:
- PIE20W
- Manufacturer:
- Schneider Electric
Bulk discount available
Price 1 Pack of 10
€15.23
(exc. VAT)
€18.73
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 - 9 | €15.23 | €1.523 |
10 - 49 | €14.48 | €1.448 |
50 + | €13.71 | €1.371 |
**price indicative
- RS Stock No.:
- 600-543
- Mfr. Part No.:
- PIE20W
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric Inspection Elbow 25mm Nominal Size White
- Schneider Electric Inspection Elbow 20mm Nominal Size Black
- Schneider Electric Terminal Box 20mm Nominal Size White
- Schneider Electric Coupler 20mm Nominal Size White
- Schneider Electric Angle Box 20mm Nominal Size White
- Schneider Electric Adapter 20mm Nominal Size White
- Schneider Electric T Piece 20mm Nominal Size White
- Schneider Electric Through Box 20mm Nominal Size White