- RS Stock No.:
- 872-2250
- Mfr. Part No.:
- FPAX28-M25-90B
- Manufacturer:
- Flexicon
20 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€7.551
(exc. VAT)
€9.288
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €7.551 | €75.51 |
50 - 140 | €6.04 | €60.40 |
150 + | €5.739 | €57.39 |
*price indicative |
- RS Stock No.:
- 872-2250
- Mfr. Part No.:
- FPAX28-M25-90B
- Manufacturer:
- Flexicon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
FPAX Conduit Fitting, 90° Elbow
Fast-fit externally threaded 90° elbow conduit fitting with additional conduit seal. Suitable for knockouts.
Fast fit
Supplied with additional conduit seal and retained face seal
IP rating: IP66 + IP67 + IP68 (2 bar) + IP69
Vibration and shock tested to EN61373 Cat 2
Tamper resistant
Can be removed using a screwdriver
All round teeth provide high pull-off strength
Elbow incorporates swept bore to facilitate cable installation and protect cables when installed
Suitable for fine and coarse pitch conduit
Supplied with additional conduit seal and retained face seal
IP rating: IP66 + IP67 + IP68 (2 bar) + IP69
Vibration and shock tested to EN61373 Cat 2
Tamper resistant
Can be removed using a screwdriver
All round teeth provide high pull-off strength
Elbow incorporates swept bore to facilitate cable installation and protect cables when installed
Suitable for fine and coarse pitch conduit
Approvals
CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 28mm |
Fitting Type | 90° Elbow |
Thread Size | M25 |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP66, IP67, IP68, IP69K |
Finish | Black |
Standards Met | BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed |
Series | FPAX |
- RS Stock No.:
- 872-2250
- Mfr. Part No.:
- FPAX28-M25-90B
- Manufacturer:
- Flexicon