- RS Stock No.:
- 872-2206
- Mfr. Part No.:
- FPA28-M25-90B
- Manufacturer:
- Flexicon
60 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€6.186
(exc. VAT)
€7.609
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €6.186 | €61.86 |
50 - 140 | €5.264 | €52.64 |
150 + | €4.998 | €49.98 |
*price indicative |
- RS Stock No.:
- 872-2206
- Mfr. Part No.:
- FPA28-M25-90B
- Manufacturer:
- Flexicon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
FPA90 Conduit Fitting, 90° Elbow
One-piece, fast fit externally threaded 90° elbow suitable for knockouts.
1 Part fast-fit
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black
Approvals
CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 28mm |
Fitting Type | 90° Elbow |
Thread Size | M25 |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP66 |
Finish | Black |
Standards Met | BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed |
Series | FPA |
- RS Stock No.:
- 872-2206
- Mfr. Part No.:
- FPA28-M25-90B
- Manufacturer:
- Flexicon