HellermannTyton Straight, Conduit Fitting, 63mm Nominal Size, M63, Polyamide 6.6, Grey IP65, IP66, IP67 rating
- RS Stock No.:
- 216-4269
- Mfr. Part No.:
- 166-40709 PSR63-S-M63-PA66-GY
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)**
€25.87
(exc. VAT)
€31.82
(inc. VAT)
Temporarily out of stock - back order for despatch 04-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €25.87 |
**price indicative
- RS Stock No.:
- 216-4269
- Mfr. Part No.:
- 166-40709 PSR63-S-M63-PA66-GY
- Manufacturer:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | HellermannTyton | |
Nominal Size | 63mm | |
Fitting Type | Straight | |
Thread Size | M63 | |
Material | Polyamide 6.6 | |
Colour | Grey | |
IP Rating | IP65, IP66, IP67 | |
Select all | ||
---|---|---|
Manufacturer HellermannTyton | ||
Nominal Size 63mm | ||
Fitting Type Straight | ||
Thread Size M63 | ||
Material Polyamide 6.6 | ||
Colour Grey | ||
IP Rating IP65, IP66, IP67 | ||
Related links
- HellermannTyton Straight 40mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 16mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 12mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 16mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 20mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 32mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 25mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 50mm Nominal Size Polyamide 6.6 IP66, IP67 rating