HellermannTyton Straight, Conduit Fitting, 40mm Nominal Size, M40, Polyamide 6.6, Grey IP65, IP66, IP67 rating
- RS Stock No.:
- 216-4267
- Mfr. Part No.:
- 166-40707 PSR40-S-M40-PA66-GY
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 2 units)**
€24.97
(exc. VAT)
€30.71
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €24.97 | €12.485 |
**price indicative
- RS Stock No.:
- 216-4267
- Mfr. Part No.:
- 166-40707 PSR40-S-M40-PA66-GY
- Manufacturer:
- HellermannTyton
Related links
- HellermannTyton Straight 16mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 12mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 16mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 20mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 32mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 25mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 50mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- HellermannTyton Straight 63mm Nominal Size Polyamide 6.6 IP66, IP67 rating