Thomas & Betts Reducer, Hose Adapter, 40mm Nominal Size, M40, Nickel Plated Brass, Metallic
- RS Stock No.:
- 259-9985
- Mfr. Part No.:
- 7TCA297130R0295
- Manufacturer:
- Thomas & Betts
Subtotal (1 unit)*
€22.38
(exc. VAT)
€27.53
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €22.38 |
*price indicative
- RS Stock No.:
- 259-9985
- Mfr. Part No.:
- 7TCA297130R0295
- Manufacturer:
- Thomas & Betts
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Thomas & Betts | |
Nominal Size | 40mm | |
Fitting Type | Reducer | |
Thread Size | M40 | |
Material | Nickel Plated Brass | |
Colour | Metallic | |
Series | Glands | |
Select all | ||
---|---|---|
Brand Thomas & Betts | ||
Nominal Size 40mm | ||
Fitting Type Reducer | ||
Thread Size M40 | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series Glands | ||
Related links
- Thomas & Betts Reducer 40mm Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts Reducer 32mm Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts Reducer 50mm Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts 40mm Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts Enlarger 20mm Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts Converter 20mm Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts Converter 3/4in Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts Converter 1/2in Nominal Size Nickel Plated Brass, Metallic