- RS Stock No.:
- 259-9986
- Mfr. Part No.:
- 7TCA297130R0307
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€33.42
(exc. VAT)
€41.11
(inc. VAT)
Units | Per unit |
---|---|
1 + | €33.42 |
- RS Stock No.:
- 259-9986
- Mfr. Part No.:
- 7TCA297130R0307
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The ABB thread reducer, reduces M50 male thread to M25 female thread. It is suitable for use in zone 1, 2, 21, 22 exd & exe to convert thread connections between conduit.
Nickel Plated Brass
Metallic color
Metallic color
Specifications
Attribute | Value |
---|---|
Nominal Size | 50mm |
Fitting Type | Reducer |
Thread Size | M50 |
Material | Nickel Plated Brass |
Colour | Metallic |
Series | Glands |