ABB Straight-Swivel External Thread, Conduit Fitting, M40, Nickel Plated Brass, Metallic

Subtotal (1 pack of 2 units)*

€170.24

(exc. VAT)

€209.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€170.24€85.12

*price indicative

RS Stock No.:
266-4441
Mfr. Part No.:
7TCA296020R0274
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Fitting Type

Straight-Swivel External Thread

Thread Size

M40

Material

Nickel Plated Brass

Colour

Metallic

Series

Adaptaflex

Related links