- RS Stock No.:
- 872-6148
- Mfr. Part No.:
- LTP16-M16-C
- Manufacturer:
- Flexicon
200 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€6.905
(exc. VAT)
€8.493
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €6.905 | €69.05 |
50 - 140 | €5.524 | €55.24 |
150 + | €5.249 | €52.49 |
*price indicative |
- RS Stock No.:
- 872-6148
- Mfr. Part No.:
- LTP16-M16-C
- Manufacturer:
- Flexicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LTP C Fittings, External Thread, Multipart Compression, Nickel Plated Brass
LTP C conduit fittings, external thread, multipart compression, including elastomeric seal. Can be used for knockout or threaded entries as fitting rotates until tightened.
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 16mm |
Fitting Type | Straight |
Thread Size | M16 |
Material | Brass |
IP Rating | IP66, IP67, IP68, IP69 |
Finish | Nickel Plated |
Standards Met | BS EN IEC 61386, CE Compliant, CSA Certified, Lloyd’s Register Type Approval, REACH Compliant, RoHS Compliant, UL Listed |
Series | LTP - C |
- RS Stock No.:
- 872-6148
- Mfr. Part No.:
- LTP16-M16-C
- Manufacturer:
- Flexicon