HellermannTyton NS Conduit, 36 mm Nominal Diameter, PVC, Steel, Grey 10 m
- RS Stock No.:
- 185-980
- Mfr. Part No.:
- 167-00229 FG36-PVC/ST-GY
- Manufacturer:
- HellermannTyton
Image representative of range
Get a bulk buy discount
Add 10 more to save €129.90
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
€259.65
(exc. VAT)
€319.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 9 | €259.65 | €25.965 | - |
| 10 - 49 | €246.66 | €24.666 | €129.90 |
| 50 + | €233.68 | €23.368 | €1,298.50 |
*price indicative
- RS Stock No.:
- 185-980
- Mfr. Part No.:
- 167-00229 FG36-PVC/ST-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 36mm | |
| Coating Material | PVC | |
| Material | Steel | |
| Product Type | Conduit | |
| Series | NS | |
| Colour | Grey | |
| Length | 10m | |
| IP Rating | IP68 | |
| Thread Size | M40 | |
| Resistance Features | Alkali Resistant, Acid Resistant, Oil Resistant | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, UL | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 36mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 36mm | ||
Coating Material PVC | ||
Material Steel | ||
Product Type Conduit | ||
Series NS | ||
Colour Grey | ||
Length 10m | ||
IP Rating IP68 | ||
Thread Size M40 | ||
Resistance Features Alkali Resistant, Acid Resistant, Oil Resistant | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, UL | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 36mm | ||
- COO (Country of Origin):
- DE
Flexiguard NS
Highly-flexible PVC corrugated protective tubing
With internal plastic-coated steel spiral
IP68
Effective protection against mechanical influences
Low bending radius (corresponds to the external diameter)
Used as a feeder and/or cable protection in the door area during switch cabinet and plant construction
For use with NV/TV screw connections RS Order no.: 186-135 and connection holder UH RS Order no.: 186-337
Related links
- HellermannTyton Polyvinyl Chloride Grey
- HellermannTyton Polyvinyl Chloride Grey
- HellermannTyton Polyvinyl Chloride Grey
- HellermannTyton Polyvinyl Chloride Grey
- HellermannTyton Polyvinyl Chloride Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Straight Swivel Bracket 36 mm Nominal Size Grey IP54 rating
- HellermannTyton Polyvinyl Chloride, Grey
