HellermannTyton FG14 Conduit, 14 mm Nominal Diameter, PVC, Grey

Subtotal (1 reel of 10 metres)*

€155.03

(exc. VAT)

€190.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€155.03€15.503

*price indicative

RS Stock No.:
433-544
Mfr. Part No.:
167-00209
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

14mm

Material

PVC

Product Type

Conduit

Series

FG14

Colour

Grey

Minimum Operating Temperature

-80°C

Resistance Features

Chemical Resistant, Oil Resistant, Alkali Resistant

Maximum Operating Temperature

538°C

Hazardous Area Certification

No

Standards/Approvals

UL94, DIN EN IEC 60529, IEC 62275

Minimum Bend Radius

14mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton PVC protective conduit offers extremely flexible cable routing for tight or dynamic spaces. Rated IP68 for reliable dust and water protection. Designed to perform in temperatures from -20 °c to +70 °c. Suitable for various industrial and electrical uses.

Excellent mechanical protection

Good resistance to oils, acids and alkalis

Good resistance to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy