HellermannTyton, 10 mm Nominal Diameter, Polypropylene, Black

Subtotal (1 reel of 50 metres)*

€87.25

(exc. VAT)

€107.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€87.25€1.745

*price indicative

RS Stock No.:
433-458
Mfr. Part No.:
166-11900
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

10mm

Material

Polypropylene

Product Type

Conduit

Series

HG-PP10

Colour

Black

Length

50m

IP Rating

IP66

Resistance Features

Abrasion Resistant, Oil Resistant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

90°C

Standards/Approvals

UL 94 V2, UL 94 V0, EN IEC 61386, UL 94 HB

Hazardous Area Certification

No

Minimum Bend Radius

15mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Standard weight conduit made from PP with diameter 10mm, reel length 50m. Resistant to acids and alkalis. Self-extinguishing to IEC 61386.

Very flexible

Abrasion resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy