HellermannTyton HG-PP16 Conduit, 16 mm Nominal Diameter, Polypropylene, Black 50 m
- RS Stock No.:
- 433-459
- Mfr. Part No.:
- 166-11902
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
€100.13
(exc. VAT)
€123.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €100.13 | €2.003 |
*price indicative
- RS Stock No.:
- 433-459
- Mfr. Part No.:
- 166-11902
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 16mm | |
| Material | Polypropylene | |
| Product Type | Conduit | |
| Series | HG-PP16 | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EN IEC 61386, IEC 61386, UL 94 V0, UL 94 V2, UL 94 HB | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 16mm | ||
Material Polypropylene | ||
Product Type Conduit | ||
Series HG-PP16 | ||
Colour Black | ||
Length 50m | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EN IEC 61386, IEC 61386, UL 94 V0, UL 94 V2, UL 94 HB | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Standard weight conduit made from PP with diameter 16mm, reel length 50m. Resistant to acids and alkalis. Self-extinguishing to IEC 61386.
Very flexible
Abrasion resistant
