HellermannTyton SC10 Flexible Conduit, 10 mm Nominal Diameter, Galvanised Steel, Grey 50 m
- RS Stock No.:
- 433-467
- Mfr. Part No.:
- 166-30100
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
€155.53
(exc. VAT)
€191.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €155.53 | €3.111 |
*price indicative
- RS Stock No.:
- 433-467
- Mfr. Part No.:
- 166-30100
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 10mm | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | SC10 | |
| Colour | Grey | |
| Length | 50m | |
| IP Rating | IP40 | |
| Resistance Features | Impact Resistant, Low Smoke, Low Toxicity, Flame Retardant, Oil Resistant, Sulphur Free, Abrasion Resistant, Acid Resistant | |
| Minimum Operating Temperature | -100°C | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | UL 94 V2, UL 94 HB, UL 94 V0, EN IEC 61386 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 25mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 10mm | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series SC10 | ||
Colour Grey | ||
Length 50m | ||
IP Rating IP40 | ||
Resistance Features Impact Resistant, Low Smoke, Low Toxicity, Flame Retardant, Oil Resistant, Sulphur Free, Abrasion Resistant, Acid Resistant | ||
Minimum Operating Temperature -100°C | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals UL 94 V2, UL 94 HB, UL 94 V0, EN IEC 61386 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Galvanized steel conduit, diameter 10mm, reel 50m, with high compression, tensile, and impact strength.
Very flexible
Related links
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
