HellermannTyton SC12 Flexible Conduit, 12 mm Nominal Diameter, Galvanised Steel, Grey 50 m
- RS Stock No.:
- 433-468
- Mfr. Part No.:
- 166-30101
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
€148.62
(exc. VAT)
€182.80
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €148.62 | €2.972 |
*price indicative
- RS Stock No.:
- 433-468
- Mfr. Part No.:
- 166-30101
- Manufacturer:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 12mm | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | SC12 | |
| Colour | Grey | |
| Length | 50m | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -100°C | |
| Resistance Features | Low Toxicity, Oil Resistant, Low Smoke, Abrasion Resistant, Flame Retardant, Impact Resistant, Acid Resistant, High Mechanical Strength, Sulphur Free | |
| Maximum Operating Temperature | 300°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V0, IEC 61386, UL 94 V2, EN IEC 61386, UL 94 HB | |
| Minimum Bend Radius | 30mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 12mm | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series SC12 | ||
Colour Grey | ||
Length 50m | ||
IP Rating IP40 | ||
Minimum Operating Temperature -100°C | ||
Resistance Features Low Toxicity, Oil Resistant, Low Smoke, Abrasion Resistant, Flame Retardant, Impact Resistant, Acid Resistant, High Mechanical Strength, Sulphur Free | ||
Maximum Operating Temperature 300°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V0, IEC 61386, UL 94 V2, EN IEC 61386, UL 94 HB | ||
Minimum Bend Radius 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- HellermannTyton Stainless Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
