HellermannTyton HG-FR42 Conduit, 42 mm Nominal Diameter, Polyamide, Black 25 m
- RS Stock No.:
- 433-698
- Mfr. Part No.:
- 166-11406
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
€472.01
(exc. VAT)
€580.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €472.01 | €18.88 |
*price indicative
- RS Stock No.:
- 433-698
- Mfr. Part No.:
- 166-11406
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 42mm | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Series | HG-FR42 | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Oil Resistant | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL 94 V0, UL 94 V2, EN IEC 61386, UL 94 HB, IEC 61386 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 70mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 42mm | ||
Material Polyamide | ||
Product Type Conduit | ||
Series HG-FR42 | ||
Colour Black | ||
Length 25m | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Oil Resistant | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL 94 V0, UL 94 V2, EN IEC 61386, UL 94 HB, IEC 61386 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Flame-retardant standard weight corrugated flexible conduit made from PA6 with diameter 42mm, reel length 25m. Abrasion resistant and highly resistant to solvents and oils. Free of halogen, sulfur, and phosphorus.
Highly flame retardant (UL94 V0)
Low smoke, low toxicity
Very flexible and high fatigue life
High impact strength, recovers if crushed
