HellermannTyton HG-SW25 Conduit, 25 mm Nominal Diameter, Polyamide, Black 50 m
- RS Stock No.:
- 433-688
- Mfr. Part No.:
- 166-11117
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
€330.40
(exc. VAT)
€406.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €330.40 | €6.608 |
*price indicative
- RS Stock No.:
- 433-688
- Mfr. Part No.:
- 166-11117
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 25mm | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Series | HG-SW25 | |
| Colour | Black | |
| Length | 50m | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Oil Resistant | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 HB | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 50mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 25mm | ||
Material Polyamide | ||
Product Type Conduit | ||
Series HG-SW25 | ||
Colour Black | ||
Length 50m | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Oil Resistant | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 HB | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Standard weight corrugated flexible conduit made from PA6 with diameter 25mm, reel length 50m, in black color. Free of halogen, sulfur, and phosphorus. Self-extinguishing according to UL94 V2.
Free of halogen, Sulphur and phosphorus
Self-extinguishing according to UL94 V2
Color black, grey on request
