HellermannTyton PCS40 Conduit, 40 mm Nominal Diameter, Galvanised Steel, Black 25 m
- RS Stock No.:
- 433-724
- Mfr. Part No.:
- 166-30706
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
€438.47
(exc. VAT)
€539.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €438.47 | €17.539 |
*price indicative
- RS Stock No.:
- 433-724
- Mfr. Part No.:
- 166-30706
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 40mm | |
| Material | Galvanised Steel | |
| Product Type | Conduit | |
| Series | PCS40 | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -15°C | |
| Resistance Features | Chemical Resistant, Alkali Resistant, Acid Resistant | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 HB, UL 94 V0, UL 94 V2, IEC 61386, EN IEC 61386 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 40mm | ||
Material Galvanised Steel | ||
Product Type Conduit | ||
Series PCS40 | ||
Colour Black | ||
Length 25m | ||
IP Rating IP66 | ||
Minimum Operating Temperature -15°C | ||
Resistance Features Chemical Resistant, Alkali Resistant, Acid Resistant | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 HB, UL 94 V0, UL 94 V2, IEC 61386, EN IEC 61386 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton PCS galvanized steel conduit with PVC coating, black, diameter 40mm, reel length 25m. This conduit offers excellent protection against mechanical damage, corrosion, and environmental factors, making it ideal for outdoor or industrial applications.
High compression, tensile and impact strength
Very flexible
Related links
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
