HellermannTyton LTS32 Conduit, 32 mm Nominal Diameter, Galvanised Steel, Black 25 m
- RS Stock No.:
- 433-731
- Mfr. Part No.:
- 166-31905
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
€444.08
(exc. VAT)
€546.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €444.08 | €17.763 |
*price indicative
- RS Stock No.:
- 433-731
- Mfr. Part No.:
- 166-31905
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 32mm | |
| Material | Galvanised Steel | |
| Product Type | Conduit | |
| Series | LTS32 | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP69K, IP68 | |
| Minimum Operating Temperature | 50°C | |
| Resistance Features | Grease Resistant, Petrol Resistant, Oil Resistant, Acid Resistant | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V0, IEC 61386, UL 94 HB, UL 94 V2, EN IEC 61386 | |
| Minimum Bend Radius | 135mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 32mm | ||
Material Galvanised Steel | ||
Product Type Conduit | ||
Series LTS32 | ||
Colour Black | ||
Length 25m | ||
IP Rating IP69K, IP68 | ||
Minimum Operating Temperature 50°C | ||
Resistance Features Grease Resistant, Petrol Resistant, Oil Resistant, Acid Resistant | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V0, IEC 61386, UL 94 HB, UL 94 V2, EN IEC 61386 | ||
Minimum Bend Radius 135mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton LTS galvanized steel conduit with PVC cover, black, diameter 32mm, reel length 25m. Smooth outer cover prevents wrinkling when bent. Offers good resistance to acids, petrol, oils, and greases. Suitable for outdoor use.
Liquid-tight (IP68 and IP69k with LTS fittings)
High compression, tensile and impact strength
Good flexibility
Related links
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
