HellermannTyton, 12 mm Nominal Diameter, Galvanised Steel, Black
- RS Stock No.:
- 433-730
- Mfr. Part No.:
- 166-31901
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
€197.21
(exc. VAT)
€242.57
(inc. VAT)
- Plus 2 unit(s) shipping from 26 October 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €197.21 | €7.888 |
*price indicative
- RS Stock No.:
- 433-730
- Mfr. Part No.:
- 166-31901
- Manufacturer:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 12mm | |
| Material | Galvanised Steel | |
| Product Type | Conduit | |
| Series | LTS12 | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP69K, IP68 | |
| Minimum Operating Temperature | -20°C | |
| Resistance Features | Low Smoke, Impact Resistant, Low Toxicity, High Mechanical Strength, Abrasion Resistant, Oil Resistant, Halogen Free, Acid Resistant, Flame Retardant | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V2, EN IEC 61386, UL 94 HB, IEC 61386, UL 94 V0 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 40mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 12mm | ||
Material Galvanised Steel | ||
Product Type Conduit | ||
Series LTS12 | ||
Colour Black | ||
Length 25m | ||
IP Rating IP69K, IP68 | ||
Minimum Operating Temperature -20°C | ||
Resistance Features Low Smoke, Impact Resistant, Low Toxicity, High Mechanical Strength, Abrasion Resistant, Oil Resistant, Halogen Free, Acid Resistant, Flame Retardant | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V2, EN IEC 61386, UL 94 HB, IEC 61386, UL 94 V0 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
