NEMIQ LIGHTFLEX Conduit, 12.7 mm Nominal Diameter, Polyamide, Polyamide, Black

Subtotal (1 reel of 50 metres)*

€40.51

(exc. VAT)

€49.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€40.51€0.81

*price indicative

RS Stock No.:
440-457
Distrelec Article No.:
302-46-185
Mfr. Part No.:
LIGHTFLEX 13
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Nominal Diameter

12.7mm

Material

Polyamide

Coating Material

Polyamide

Product Type

Conduit

Series

LIGHTFLEX

Colour

Black

IP Rating

IP66

Resistance Features

Oil Resistant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

ADR CGVS, RoHS

Hazardous Area Certification

No

Minimum Bend Radius

35mm

COO (Country of Origin):
DE
The NEMIQ Corrugated conduit PA6 black NW13 has an inner diameter (ID) of 12.7mm and an outer diameter (OD) of 15.8mm. The material is also resistant to oils, grease, solvents and fuels of various kinds.

Degree of protection IP66

Colour Black

Material Polyamide 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy