HellermannTyton LTS25 Conduit, 25 mm Nominal Diameter, Galvanised Steel, Black 25 m
- RS Stock No.:
- 440-781
- Mfr. Part No.:
- 166-31904
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
€378.43
(exc. VAT)
€465.47
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €378.43 | €15.137 |
*price indicative
- RS Stock No.:
- 440-781
- Mfr. Part No.:
- 166-31904
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 25mm | |
| Material | Galvanised Steel | |
| Product Type | Conduit | |
| Series | LTS25 | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP69K, IP68 | |
| Resistance Features | Oil Resistant, Petrol Resistant, Acid Resistant, Grease Resistant | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V0, UL 94 HB, IEC 61386, UL 94 V2, EN IEC 61386 | |
| Minimum Bend Radius | 100mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 25mm | ||
Material Galvanised Steel | ||
Product Type Conduit | ||
Series LTS25 | ||
Colour Black | ||
Length 25m | ||
IP Rating IP69K, IP68 | ||
Resistance Features Oil Resistant, Petrol Resistant, Acid Resistant, Grease Resistant | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V0, UL 94 HB, IEC 61386, UL 94 V2, EN IEC 61386 | ||
Minimum Bend Radius 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton LTS galvanized steel conduit with PVC cover, black, diameter 25mm, reel length 25m. Smooth outer cover prevents wrinkling when bent. Offers good resistance to acids, petrol, oils, and greases. Suitable for outdoor use.
Liquid-tight (IP68 and IP69k with LTS fittings)
High compression, tensile and impact strength
Good flexibility
Related links
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Polyvinyl Chloride Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
