Kopex Pliable Conduit, 25mm Nominal Diameter, Steel, Black
- RS Stock No.:
- 608-884
- Mfr. Part No.:
- 7TCA297020R0316 PSBF0510
- Manufacturer:
- Kopex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
€203.38
(exc. VAT)
€250.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 9 | €203.38 | €20.338 |
| 10 - 49 | €193.20 | €19.32 |
| 50 + | €183.06 | €18.306 |
*price indicative
- RS Stock No.:
- 608-884
- Mfr. Part No.:
- 7TCA297020R0316 PSBF0510
- Manufacturer:
- Kopex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Nominal Diameter | 25mm | |
| Material | Steel | |
| Conduit Type | Pliable | |
| Outer Diameter | 27.3mm | |
| Series | PSBF | |
| Colour | Black | |
| Interior Diameter | 20.4mm | |
| Length | 10m | |
| IP Rating | IP67 | |
| Coating Material | Kraft Paper & PVC | |
| Maximum Operating Temperature | +105°C | |
| Standards Met | CE, REACH, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Minimum Bend Radius | 45 mm | |
| Select all | ||
|---|---|---|
Brand Kopex | ||
Nominal Diameter 25mm | ||
Material Steel | ||
Conduit Type Pliable | ||
Outer Diameter 27.3mm | ||
Series PSBF | ||
Colour Black | ||
Interior Diameter 20.4mm | ||
Length 10m | ||
IP Rating IP67 | ||
Coating Material Kraft Paper & PVC | ||
Maximum Operating Temperature +105°C | ||
Standards Met CE, REACH, RoHS | ||
Minimum Operating Temperature -40°C | ||
Minimum Bend Radius 45 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Kopex Conduit, PVC Covering, 45mm Minimum Bend Radius - PSBF Series - 7TCA297020R0316 PSBF0510
Are your cables exposed to the elements? Give them some protection with this flexible conduit from Kopex. Made with galvanised steel and a Kraft paper core, it's pliable to a minimum bend radius of 45mm. This makes it easy to shape and fit around obstacles so, you'll have no trouble safeguarding wiring installations which are routed through awkward spaces. A PVC cover gives the conduit a weatherproof coat and UV resistance, meaning it's handy for indoor and outdoor use. Once connected, your conduit is protected to an IP67 rating. This ensures it's dust-tight and suitable for temporary immersion in water.
Features & Benefits
• Operating temperature range between -20°C and +105°C, for use in manufacturing environments
• Flame retardancy means vertical burning stops inside 10 seconds
• Tested to make sure it withstands 20J impacts at +23°C without cracking
• Flame retardancy means vertical burning stops inside 10 seconds
• Tested to make sure it withstands 20J impacts at +23°C without cracking
Applications
• Offshore and marine settings
• Construction industry
• Building infrastructure
• Food and beverage manufacture
• Construction industry
• Building infrastructure
• Food and beverage manufacture
Can I use this conduit in environments where chemicals are present?
The conduit's rugged construction means it's resistant to commonly used chemicals. This includes petrol and transformer oil, as well as citric acid and vegetable oil.
Related links
- Kopex Pliable Conduit Steel, Black
- Adaptaflex Flexible Conduit Galvanised Steel, Metal
- Kopex Kraft Paper Steel, Black
- RS PRO Flexible Conduit Galvanised Steel, Metal
- Kopex Kraft Paper and Low Fire Hazard Thermoplastic Black
- Kopex Kraft Paper and Low Fire Hazard Thermoplastic Black
- Kopex Kraft Paper and Low Fire Hazard Thermoplastic Black
- Kopex Kraft Paper Steel, Black
