Kopex PHT Conduit, 32 mm Nominal Diameter, Kraft Paper and Low Fire Hazard Thermoplastic, Steel, Black 10 m
- RS Stock No.:
- 228-5124
- Mfr. Part No.:
- 7TCA297020R0292 PHT0610
- Manufacturer:
- Kopex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-5124
- Mfr. Part No.:
- 7TCA297020R0292 PHT0610
- Manufacturer:
- Kopex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Nominal Diameter | 32mm | |
| Coating Material | Kraft Paper and Low Fire Hazard Thermoplastic | |
| Material | Steel | |
| Product Type | Conduit | |
| Series | PHT | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP67 | |
| Thread Size | 1 in | |
| Resistance Features | Flame Retardant, Smoke Resistant, Sulphur Free, Halogen Free, Phosphorous Free | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO 4589, BS EN 61386, NES 713, ASTM D-470, NES 711, IEC 695, UL94, BS EN 60529, BS 6853 | |
| Minimum Bend Radius | 65mm | |
| Select all | ||
|---|---|---|
Brand Kopex | ||
Nominal Diameter 32mm | ||
Coating Material Kraft Paper and Low Fire Hazard Thermoplastic | ||
Material Steel | ||
Product Type Conduit | ||
Series PHT | ||
Colour Black | ||
Length 10m | ||
IP Rating IP67 | ||
Thread Size 1 in | ||
Resistance Features Flame Retardant, Smoke Resistant, Sulphur Free, Halogen Free, Phosphorous Free | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO 4589, BS EN 61386, NES 713, ASTM D-470, NES 711, IEC 695, UL94, BS EN 60529, BS 6853 | ||
Minimum Bend Radius 65mm | ||
RoHS Status: Exempt
ABB PHT Series Conduit, 32mm Nominal Diameter, 10m Length - 7TCA297020R0292 PHT0610
This conduit provides a protected pathway for cables in industrial installations, offering robust mechanical protection and environmental sealing for wiring systems. It is constructed from galvanised steel with an outer black covering and incorporates a low fire-hazard thermoplastic layer Plus kraft paper to reduce combustible emissions, making it suitable for demanding automation, electrical and mechanical environments.
Features & Benefits
• IP66 and IP67 ingress protection supports wet and dust-prone sites
• Halogen-free construction lowers corrosive gas release during combustion
• Flame retardant and smoke resistant composition reduces fire propagation
• Operating range from -25°C to 90°C maintains performance across temperatures
• Sulphur-free material minimises metal corrosion risks in installations
• Minimum bend radius 65mm allows controlled routing in confined areas
• Halogen-free construction lowers corrosive gas release during combustion
• Flame retardant and smoke resistant composition reduces fire propagation
• Operating range from -25°C to 90°C maintains performance across temperatures
• Sulphur-free material minimises metal corrosion risks in installations
• Minimum bend radius 65mm allows controlled routing in confined areas
Applications
• Suitable for industrial wiring requiring IP66 and IP67 protection
• Ideal for automation cabinets in manufacturing plants
• Used for routing cables in electronics production lines
• Can be used for mechanical plant wiring in corrosive-averse environments
• Suitable for field cable runs where halogen-free materials are required
• Ideal for automation cabinets in manufacturing plants
• Used for routing cables in electronics production lines
• Can be used for mechanical plant wiring in corrosive-averse environments
• Suitable for field cable runs where halogen-free materials are required
What is the standard length supplied for each unit?
Each unit is supplied in a 10m length to simplify inventory and installation runs.
How does the construction assist in fire-risk environments?
The layered design combines kraft paper and a low fire-hazard thermoplastic to reduce the intensity of flames and limit smoke output while being halogen free.
What thread termination size does it use for fittings?
The conduit is compatible with 1 in threaded fittings for secure mechanical connections.
Which physical traits aid installation around bends and fittings?
The specified minimum bend radius of 65mm permits controlled bending without compromising the conduits integrity.
How does the coating contribute to longevity?
The galvanised steel core Plus external black coating provide mechanical durability and corrosion resistance in typical industrial conditions.
Related links
- Kopex Kraft Paper and Low Fire Hazard Thermoplastic Black
- Kopex Kraft Paper and Low Fire Hazard Thermoplastic Black
- Kopex Kraft Paper Steel, Black
- Kopex Kraft Paper Steel, Black
- Kopex Kraft Paper Steel, Black
- Kopex Kraft Paper Steel, Black
- Kopex Plastic, Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
