Capri, 14.8 mm Nominal Diameter, Steel, Galvanised
- RS Stock No.:
- 747-611
- Mfr. Part No.:
- CAP300900
- Manufacturer:
- Capri
Image representative of range
Subtotal (1 reel of 50 metres)*
€154.00
(exc. VAT)
€189.42
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €154.00 | €3.08 |
*price indicative
- RS Stock No.:
- 747-611
- Mfr. Part No.:
- CAP300900
- Manufacturer:
- Capri
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Nominal Diameter | 14.8mm | |
| Material | Steel | |
| Product Type | Conduit | |
| Series | Caprilflex | |
| Colour | Galvanised | |
| Length | 50m | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Crush Resistant, Flame Resistant | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | EN 61386-23 | |
| Minimum Bend Radius | 30mm | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Nominal Diameter 14.8mm | ||
Material Steel | ||
Product Type Conduit | ||
Series Caprilflex | ||
Colour Galvanised | ||
Length 50m | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Crush Resistant, Flame Resistant | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals EN 61386-23 | ||
Minimum Bend Radius 30mm | ||
- COO (Country of Origin):
- CN
The Capri Metallic Corrugated Conduit is a Durable protective solution designed for electrical installations that demand strength and safety. Made from galvanized steel with simple stapling, it ensures reliable performance even in extreme environments. Its flame‑retardant design and compliance with EN 61386‑1 and EN 61386‑23 standards make it suitable for professional use in infrastructure and industrial applications.
Continuous operating temperature range from minus 50°C to Plus 300°C
Crush resistance capacity of 1250 N for mechanical durability
Tensile resistance capacity of 500 N for secure cable protection
