RS PRO Cable Gland, 12 mm Nominal Diameter, Nickel Plated, Brass, Nickel 18 mm

Image representative of range

Subtotal (1 unit)*

€17.81

(exc. VAT)

€21.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€17.81

*price indicative

RS Stock No.:
818-917
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nominal Diameter

12mm

Material

Brass

Coating Material

Nickel Plated

Product Type

Cable Gland

Series

RS PRO

Colour

Nickel

Length

18mm

IP Rating

IP66, IP67, IP68

Thread Size

M20

Resistance Features

Diesel Resistant, Torsion Resistant, Vibration Resistant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Hazardous Area Certification

IEC

Standards/Approvals

CE, CEI EN 61386, RoHS

COO (Country of Origin):
IT

RS PRO M20 Cable Gland 12mm Nickel Plated


The RS PRO M20 Cable Gland is designed for secure and reliable cable management in industrial environments. With a nominal diameter of 12mm, this nickel-plated brass cable gland offers excellent resistance to diesel, torsion, and vibration, making it Ideal for demanding applications. Its robust construction ensures long-lasting performance even in harsh conditions.

Features and Benefits


Nickel Plated Coating: Provides enhanced corrosion resistance and durability.
IP66, IP67, IP68 Rated: Ensures protection against dust and water ingress.
Wide Temperature Range: Operates effectively from -40 °C to 105 °C.
Diesel Resistant: Suitable for environments exposed to diesel fuels.
Torsion Resistant: Maintains integrity under twisting forces.
Vibration Resistant: Reduces the risk of loosening in vibrating conditions.
IEC Hazardous Area Certification: Approved for use in potentially explosive atmospheres.

Applications


Industrial cable management
Petrochemical industries
Marine environments
Heavy machinery

Additional Information


Complies with CE and RoHS standards
CEI EN 61386 approved
Thread size: M20
Length: 18 mm
Material: Brass
Colour: Nickel

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy