RS PRO Cable Gland, 50.5 mm Nominal Diameter, Nickel Plated, Brass, Nickel 18 mm

Image representative of range

Subtotal (1 unit)*

€139.19

(exc. VAT)

€171.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€139.19

*price indicative

RS Stock No.:
818-925
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nominal Diameter

50.5mm

Coating Material

Nickel Plated

Material

Brass

Product Type

Cable Gland

Series

RS PRO

Colour

Nickel

Length

18mm

IP Rating

IP66, IP67, IP68

Thread Size

M63

Minimum Operating Temperature

-40°C

Resistance Features

Diesel Resistant, Torsion Resistant, Vibration Resistant

Maximum Operating Temperature

105°C

Hazardous Area Certification

IEC

Standards/Approvals

CE, CEI EN 61386, RoHS

COO (Country of Origin):
IT

RS PRO M63 Nickel Plated Cable Gland


The RS PRO M63 Nickel Plated Cable Gland is designed to provide secure and reliable cable entry in industrial environments. With its robust construction and multiple resistance features, it ensures long-lasting performance in challenging conditions.

Features and Benefits


Nickel Plated Coating: Provides excellent corrosion resistance and durability.
IP66/IP67/IP68 Rated: Offers superior protection against dust and water ingress.
Brass Material: Ensures strength and reliability in demanding applications.
Temperature Range: Operates effectively from -40 °C to 105 °C.
Diesel Resistant: Suitable for use in environments exposed to diesel.
Torsion Resistant: Maintains integrity under twisting forces.
Vibration Resistant: Ideal for applications with high vibration levels.

Applications


Industrial machinery
Automotive industry
Marine environments
Oil and gas sectors

Additional Information


Complies with CE and RoHS standards
Certified for use in hazardous areas according to IEC
Nominal diameter of 50.5 mm
Thread size M63 for compatibility with standard fittings

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy