RS PRO DMAN 221-RS-25 Flexible Conduit, 20.5 mm Nominal Diameter, PVC, Galvanised Steel, PVC, Black 25 m

Image representative of range

Subtotal (1 reel of 25 metres)*

€157.03

(exc. VAT)

€193.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€157.03€6.281

*price indicative

RS Stock No.:
818-951
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nominal Diameter

20.5mm

Material

Galvanised Steel, PVC

Coating Material

PVC

Product Type

Flexible Conduit

Series

DMAN 221-RS-25

Colour

Black

Length

25m

IP Rating

IP67

Minimum Operating Temperature

-15°C

Resistance Features

Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing

Maximum Operating Temperature

80°C

Standards/Approvals

BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS

Minimum Bend Radius

45mm

COO (Country of Origin):
IT

RS PRO IP67 Flexible Conduit, 25 m Length


This RS PRO flexible conduit is designed for robust protection of electrical cables in demanding environments. With a length of 25 metres, it offers excellent flexibility and durability, making it Ideal for both indoor and outdoor applications. The conduit is coated with polyvinyl chloride and constructed from galvanised steel, providing superior resistance to various environmental factors.

Features and Benefits


IP67 Rating: Ensures complete protection against dust and water ingress.
Polyvinyl Chloride Coating: Offers enhanced durability and resistance to environmental factors.
Galvanised Steel Construction: Provides excellent mechanical strength and corrosion resistance.
Acid Resistant: Suitable for use in chemically aggressive environments.
UV Resistant: Protects against degradation from sunlight exposure.
Mechanical and Torsion Resistant: Maintains integrity under physical stress.
Compression Resistant: Withstands external pressure without deformation.
Oil Resistant: Suitable for use in oily and greasy environments.
Self-Extinguishing: Reduces fire hazards by preventing flame propagation.

Applications


Industrial machinery
Outdoor electrical installations
Chemical processing plants
Automotive manufacturing
Marine environments

Additional Information


Complies with BS 731 Part 1 and BS EN 61386-2-3 standards
RoHS compliant for environmental safety
Minimum bend radius of 45 mm for flexible installation
Operating temperature range from -15 °C to 80 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy