RS PRO Flexible Conduit, 50.5 mm Nominal Diameter, PVC, Galvanised Steel, PVC, Black 25 m
- RS Stock No.:
- 818-929
- Manufacturer:
- RS PRO
Subtotal (1 reel of 25 metres)*
€620.31
(exc. VAT)
€762.98
(inc. VAT)
- 14 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €620.31 | €24.812 |
*price indicative
- RS Stock No.:
- 818-929
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 50.5mm | |
| Material | Galvanised Steel, PVC | |
| Coating Material | PVC | |
| Product Type | Flexible Conduit | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP67 | |
| Resistance Features | Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | RoHS | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | |
| Minimum Bend Radius | 100mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 50.5mm | ||
Material Galvanised Steel, PVC | ||
Coating Material PVC | ||
Product Type Flexible Conduit | ||
Colour Black | ||
Length 25m | ||
IP Rating IP67 | ||
Resistance Features Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification RoHS | ||
Standards/Approvals BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | ||
Minimum Bend Radius 100mm | ||
- COO (Country of Origin):
- IT
RS PRO IP67 Flexible Conduit, 25 m Length
Features and Benefits
Polyvinyl Chloride Coating: Offers enhanced durability and resistance to environmental factors.
Galvanised Steel Construction: Ensures high mechanical strength and longevity.
Acid Resistant: Suitable for use in chemically aggressive environments.
UV Resistant: Protects against degradation from sunlight exposure.
Mechanical Resistant: Withstands physical impacts and stresses.
Torsion Resistant: Maintains integrity under twisting forces.
Compression Resistant: Resists deformation under pressure.
Oil Resistant: Suitable for use in oily or greasy conditions.
Self-Extinguishing: Enhances safety by reducing fire risk.
Applications
Outdoor installations
Chemical processing plants
Automotive manufacturing
Oil and gas industries
Additional Information
RoHS certified for environmental compliance
CE marked for safety and performance assurance
Why RS PRO?
Related links
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Zinc Silver
- RS PRO Nickel Plated Silver
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
