TE Connectivity Cable Conduit, 18.7 mm Nominal Diameter, Polyamide, Black 50 mm
- RS Stock No.:
- 841-526
- Mfr. Part No.:
- 2500180-4
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 50 metres)*
€59.42
(exc. VAT)
€73.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €59.42 | €1.188 |
*price indicative
- RS Stock No.:
- 841-526
- Mfr. Part No.:
- 2500180-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Nominal Diameter | 18.7mm | |
| Material | Polyamide | |
| Product Type | Cable Conduit | |
| Colour | Black | |
| Length | 50mm | |
| Resistance Features | Fluid Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Nominal Diameter 18.7mm | ||
Material Polyamide | ||
Product Type Cable Conduit | ||
Colour Black | ||
Length 50mm | ||
Resistance Features Fluid Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable conduit is a high-performance solution for routing and protecting electrical wiring across industrial, commercial, and residential applications. Designed to safeguard cables from physical damage, moisture, dust, and chemicals, it enhances safety, system reliability, and longevity.
Flexible conduit material
Multiple color options
RoHS & CE Ccmpliant
multilayer
Secure locking mechanism on connectors
