TE Connectivity Cable Conduit, 18.7 mm Nominal Diameter, Polyamide, Grey 50 m

Image representative of range

Subtotal (1 reel of 50 metres)*

€62.29

(exc. VAT)

€76.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€62.29€1.246

*price indicative

RS Stock No.:
841-606
Mfr. Part No.:
2-2500180-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Nominal Diameter

18.7mm

Material

Polyamide

Product Type

Cable Conduit

Colour

Grey

Length

50m

Resistance Features

Fluid Resistant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94V-0

Hazardous Area Certification

No

COO (Country of Origin):
CN
The TE Connectivity cable conduit is a high-performance solution for routing and protecting electrical wiring across industrial, commercial, and residential applications. Designed to safeguard cables from physical damage, moisture, dust, and chemicals, it enhances safety, system reliability, and longevity.

Flexible conduit material

Multiple color options

RoHS & CE Ccmpliant

multilayer

Secure locking mechanism on connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy