TE Connectivity Cable Conduit, 54.5 mm Nominal Diameter, Polyamide, Grey 25 m
- RS Stock No.:
- 841-614
- Mfr. Part No.:
- 3-2500180-3
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 25 metres)*
€137.71
(exc. VAT)
€169.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €137.71 | €5.508 |
*price indicative
- RS Stock No.:
- 841-614
- Mfr. Part No.:
- 3-2500180-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Nominal Diameter | 54.5mm | |
| Material | Polyamide | |
| Product Type | Cable Conduit | |
| Colour | Grey | |
| Length | 25m | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Fluid Resistant | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Nominal Diameter 54.5mm | ||
Material Polyamide | ||
Product Type Cable Conduit | ||
Colour Grey | ||
Length 25m | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Fluid Resistant | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable conduit is a high-performance solution for routing and protecting electrical wiring across industrial, commercial, and residential applications. Designed to safeguard cables from physical damage, moisture, dust, and chemicals, it enhances safety, system reliability, and longevity.
Flexible conduit material
Multiple color options
RoHS & CE Ccmpliant
multilayer
Secure locking mechanism on connectors
