Kopex ESX Conduit, 32 mm Nominal Diameter, Plastic, Black 10 m
- RS Stock No.:
- 122-9814
- Mfr. Part No.:
- XESX0610
- Manufacturer:
- Kopex
Subtotal (1 reel of 10 metres)*
€353.10
(exc. VAT)
€434.31
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €353.10 | €35.31 |
*price indicative
- RS Stock No.:
- 122-9814
- Mfr. Part No.:
- XESX0610
- Manufacturer:
- Kopex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Nominal Diameter | 32mm | |
| Material | Plastic | |
| Product Type | Conduit | |
| Series | ESX | |
| Colour | Black | |
| Length | 10m | |
| Resistance Features | Abrasion Resistant | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IECEx: IECEx BAS08.0001X, IECEx: IECEx SEV15.0009 | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 50mm | |
| Select all | ||
|---|---|---|
Brand Kopex | ||
Nominal Diameter 32mm | ||
Material Plastic | ||
Product Type Conduit | ||
Series ESX | ||
Colour Black | ||
Length 10m | ||
Resistance Features Abrasion Resistant | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IECEx: IECEx BAS08.0001X, IECEx: IECEx SEV15.0009 | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 50mm | ||
- COO (Country of Origin):
- CH
ABB Conduit, 32mm Nominal Diameter, 10m Length - XESX0610
This flexible conduit is designed for a range of electrical installations, particularly in hazardous areas. It has a nominal diameter of 32mm and an outer diameter of 34.4mm. Made of black plastic, this conduit offers durability and versatility with a length of 10m, making it suitable for extensive projects. Its robust design allows it to operate within temperatures from -20 to +85°C, accommodating diverse environments.
Features & Benefits
• Flexible plastic design facilitates installation in confined spaces
• ATEX certified for safety in hazardous environments
• 10m length caters to large-scale applications
• High-temperature tolerance ensures performance in challenging conditions
• Minimum bend radius of 50mm prevents kinking
• Black colour enhances visibility and integrates well into installations
Applications
• Wiring in industrial automation sectors
• Installation in explosive atmospheres
• Protective measures in electronics
Can it withstand extreme temperatures?
Yes, it operates efficiently from -20°C to +85°C.
Will it fit into tight spaces during installation?
Its flexible design allows for adaptability in confined areas.
Is it suitable for use in hazardous environments?
Yes, it is ATEX certified for safety in such locations.
Can it be used for long wiring runs?
The 10m length makes it ideal for extensive installations.
