RS PRO Conduit, 21.2 mm Nominal Diameter, Plastic, Black 5 m
- RS Stock No.:
- 144-3714
- Distrelec Article No.:
- 304-03-959
- Manufacturer:
- RS PRO
Subtotal (1 reel of 5 metres)*
€11.30
(exc. VAT)
€13.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €11.30 | €2.26 |
*price indicative
- RS Stock No.:
- 144-3714
- Distrelec Article No.:
- 304-03-959
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 21.2mm | |
| Material | Plastic | |
| Product Type | Conduit | |
| Colour | Black | |
| Length | 5m | |
| Thread Size | 3.1 mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 21.2mm | ||
Material Plastic | ||
Product Type Conduit | ||
Colour Black | ||
Length 5m | ||
Thread Size 3.1 mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The RS PRO Flexible Conduit is black in colour and made of plastic.
Length: 5m
