SES Sterling Electroflex Conduit, 16 mm Nominal Diameter, PVC, Black 30 m
- RS Stock No.:
- 161-3562
- Mfr. Part No.:
- 07400003010
- Manufacturer:
- SES Sterling
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€150.34
(exc. VAT)
€184.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 9 | €150.34 | €5.011 |
| 10 - 49 | €142.82 | €4.761 |
| 50 + | €135.31 | €4.51 |
*price indicative
- RS Stock No.:
- 161-3562
- Mfr. Part No.:
- 07400003010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Nominal Diameter | 16mm | |
| Material | PVC | |
| Product Type | Conduit | |
| Series | Electroflex | |
| Colour | Black | |
| Length | 30m | |
| IP Rating | IP65 | |
| Resistance Features | Self-Extinguishing, Oil Resistant | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Nominal Diameter 16mm | ||
Material PVC | ||
Product Type Conduit | ||
Series Electroflex | ||
Colour Black | ||
Length 30m | ||
IP Rating IP65 | ||
Resistance Features Self-Extinguishing, Oil Resistant | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
Sealed flexible sheaths
These sheaths have a smooth internal surface to facilitate cable feeding, for time-saving installation.
These sheaths are highly flexible and can be bent their entire diameter without being pinched or going out-of-round. An impacat-resistant spiral offers crush resistance to 45 kg over a 50 mm length.
Related links
- SES Sterling PVC, Grey
- SES Sterling PVC, Black
- Schneider Electric Rigid Conduit PVC, Black
- SES Sterling DA Black Polychloroprene 22 mm Cable Grommet for 16 mm Cable Dia. 02520072010
- RS PRO PVC, White
- SES Sterling Polyvinyl Chloride, Black
- SES Sterling Polyvinyl Chloride, Black
- SES Sterling Oil Resistant Black
