SES Sterling Electroflex Conduit, 27 mm Nominal Diameter, PVC, Black 30 m

Image representative of range

Subtotal (1 reel of 30 metres)*

€193.54

(exc. VAT)

€238.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€193.54€6.451

*price indicative

RS Stock No.:
741-4125
Mfr. Part No.:
7400004010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Nominal Diameter

27mm

Material

PVC

Product Type

Conduit

Series

Electroflex

Colour

Black

Length

30m

IP Rating

IP65

Minimum Operating Temperature

-5°C

Resistance Features

Self-Extinguishing, Oil Resistant

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

COO (Country of Origin):
IT

Sealed flexible sheaths


These sheaths have a smooth internal surface to facilitate cable feeding, for time-saving installation.

These sheaths are highly flexible and can be bent their entire diameter without being pinched or going out-of-round. An impacat-resistant spiral offers crush resistance to 45 kg over a 50 mm length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy